
The CAT93C46PI-1.8 is a 1Kb microcontroller with a MICROWIRE interface, operating over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 1.8V. The device is packaged in a PDIP package and is available in quantities of 50. Note that this product is not RoHS compliant.
Onsemi CAT93C46PI-1.8 technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46PI-1.8 to view detailed technical specifications.
No datasheet is available for this part.