
1Kb serial EEPROM memory IC with MICROWIRE interface, offering a 250ns access time and a maximum frequency of 2MHz. This through-hole component operates from 1.8V to 5.5V, with a typical operating voltage of 5V and a supply current of 1mA. Features include write protection and a PDIP package. It is RoHS and Halogen Free compliant.
Onsemi CAT93C46RLI-G technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46RLI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
