
1Kb serial EEPROM memory IC, featuring MICROWIRE interface and 250ns access time. This non-volatile memory component operates with a 1.8V to 5.5V supply voltage and a maximum frequency of 2MHz. Packaged in an 8-pin SOIC (150 mils) for surface mounting, it offers gold contact plating and is both lead-free and halogen-free. Additional features include write protection and operation across a -40°C to 85°C temperature range.
Onsemi CAT93C46RVI-GT3 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 128 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46RVI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
