
The CAT93C46S-1.8 is a 1Kb memory IC that operates on a supply voltage range of 1.8V to 6V. It features a MICROWIRE interface and a package quantity of 100 units per package. The device is available in a SOIC package and has a maximum operating temperature of 70°C. The memory IC has a maximum frequency of 500kHz and an access time of 1000ns. It is not RoHS compliant.
Onsemi CAT93C46S-1.8 technical specifications.
| Access Time | 1000ns |
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46S-1.8 to view detailed technical specifications.
No datasheet is available for this part.