
Onsemi CAT93C46SA technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 1Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46SA to view detailed technical specifications.
No datasheet is available for this part.
