
The CAT93C46SI-1.8 is a 1Kb microcontroller with a MICROWIRE interface and an access time of 1000ns. It operates over a supply voltage range of 1.8V to 6V and is packaged in a SOIC package. The device is specified to operate over a temperature range of -40°C to 85°C. It is available in quantities of 100 and is packaged in a rail/Tube format. The CAT93C46SI-1.8 is not RoHS compliant.
Onsemi CAT93C46SI-1.8 technical specifications.
| Access Time | 1000ns |
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46SI-1.8 to view detailed technical specifications.
No datasheet is available for this part.