
Onsemi CAT93C46SI-TE13 technical specifications.
| Access Time | 500ns |
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C46SI-TE13 to view detailed technical specifications.
No datasheet is available for this part.