Onsemi CAT93C46VI technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46VI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.