
1Kb Microwire Serial EEPROM memory, surface mountable in an 8-pin SOIC package with gold contact plating. Features a 1MHz maximum frequency, 250ns maximum access time, and operates from 1.8V to 5.5V supply voltage. This non-volatile EEPROM supports Microwire serial interface and includes write protection. It is RoHS and Halogen Free compliant, with a temperature range of -40°C to 85°C.
Onsemi CAT93C46VI-G technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.