
1Kb Microwire Serial EEPROM memory, surface mountable in an 8-pin SOIC package (150 mils wide). Features a 2MHz maximum frequency, 250ns maximum access time, and operates from 1.8V to 5.5V. This non-volatile memory offers 1ms maximum write cycle time and includes write protection. It is RoHS compliant and halogen-free, with gold contact plating.
Onsemi CAT93C46WI-G technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 5.38mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46WI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
