
1Kb Microwire Serial EEPROM memory, surface mountable in a TSSOP package with gold contact plating. Features a 250ns maximum access time and operates at up to 2MHz. Supports a wide operating voltage range from 1.8V to 5.5V, with a nominal supply voltage of 5.5V and a supply current of 1mA. This memory component is RoHS compliant, halogen-free, and offers write protection.
Onsemi CAT93C46YI-G technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 1Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C46YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.