The CAT93C56VE-GT3 is a 2Kb serial EEPROM from Onsemi, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is halogen free and lead free, making it suitable for environmentally friendly applications. The CAT93C56VE-GT3 has a maximum operating frequency of 2MHz and is designed for use in serial interface applications.
Onsemi CAT93C56VE-GT3 technical specifications.
| Package/Case | SOIC |
| Density | 2Kb |
| Halogen Free | Halogen Free |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.