2Kb Serial EEPROM memory IC, supporting MICROWIRE and 3-wire interfaces. Features a 2MHz maximum frequency, 250ns access time, and operates from 1.8V to 5.5V. This surface mount device is housed in a halogen-free, lead-free 8-pin SOIC package. Includes write protection and a 1ms maximum write cycle time.
Onsemi CAT93C56VIGT3 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56VIGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.