
2-kb Microwire serial EEPROM memory for surface mount applications. Features a 3-wire serial interface, 256 words, and a maximum operating frequency of 500kHz. Operates from 2.5V to 5.5V with a typical supply current of 1mA. Access time is a maximum of 400ns. Packaged in TDFN8, 2x3mm, with gold contact plating and supplied on a 3000-piece tape and reel. This component is RoHS compliant and halogen-free.
Onsemi CAT93C56VP2I-GT3 technical specifications.
| Access Time-Max | 400ns |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 3.1mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
