
2Kb MICROWIRE bus serial EEPROM, featuring a 256-word x 16-bit organization. This non-volatile memory component offers a maximum access time of 400ns and operates at frequencies up to 1MHz. Designed for surface mounting in a lead and halogen-free SOIC-8 package, it supports a wide operating supply voltage range from 1.8V to 5.5V. Integrated write protection enhances data security.
Onsemi CAT93C56XI technical specifications.
| Access Time-Max | 400ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial |
| Length | 5.33mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.38mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
