
2Kb MICROWIRE bus serial EEPROM, surface mount, SOIC package. Features 250ns access time, 2.5V to 5.5V operating voltage, and 500kHz max frequency. This non-volatile memory offers 256 words of storage with write protection and a 1mA supply current. Operating temperature range from -40°C to 85°C.
Onsemi CAT93C56XI-T2 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Density | 2Kb |
| Frequency | 2MHz |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Length | 5.33mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 5.38mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C56XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.