
Serial EEPROM IC, 2Kb memory density, featuring MICROWIRE and 3-wire serial interface. Operates with a 2.5V to 5.5V supply voltage, supporting up to 2MHz maximum frequency. Access times range from 250ns to 500ns, with a 1ms maximum write cycle time. Packaged in an 8-pin PDIP with gold contact plating, this through-hole mounted component is RoHS compliant and halogen-free.
Onsemi CAT93C57LI-G technical specifications.
| Access Time | 250ns |
| Access Time-Max | 500ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 2Kb |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.11mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C57LI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.