Onsemi CAT93C57SA technical specifications.
| Package/Case | SOIC |
| Interface | MICROWIRE |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 2Kb |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C57SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.