The CAT93C57VI-G is a 2Kb non-volatile EEPROM from Onsemi. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a SOIC-8 package and is lead free and RoHS compliant.
Onsemi CAT93C57VI-G technical specifications.
| Access Time | 250ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 500kHz |
| Halogen Free | Halogen Free |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C57VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
