
Serial EEPROM memory IC, 2Kb density, featuring MICROWIRE serial interface. Operates with a supply voltage range of 2.5V to 5.5V, supporting a maximum frequency of 1MHz. This non-volatile memory component is housed in an 8-pin SOIC package for surface mounting, with a maximum access time of 500ns. It is RoHS compliant and halogen-free.
Onsemi CAT93C57XI-T2 technical specifications.
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 2Kb |
| Frequency | 1MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 5.33mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 5.38mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C57XI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
