
The CAT93C66PI-1.8 is a 4Kb microcontroller from Onsemi, designed for MICROWIRE interface applications. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1.8V and 6V. The device is packaged in a PDIP package, available in quantities of 50, and is not RoHS compliant.
Onsemi CAT93C66PI-1.8 technical specifications.
| Package/Case | PDIP |
| Interface | MICROWIRE |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Size | 4Kb |
| Min Supply Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C66PI-1.8 to view detailed technical specifications.
No datasheet is available for this part.