Onsemi CAT93C66SA technical specifications.
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 500kHz |
| Interface | MICROWIRE, Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 4Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT93C66SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.