
4Kb Serial EEPROM memory, featuring a 3-wire MICROWIRE interface and operating at up to 2MHz. This surface mount component is housed in a 150-mil SOIC package with gold contact plating. It offers a wide operating supply voltage range from 1.8V to 5.5V, with a maximum programming voltage of 5.5V. The memory boasts a maximum access time of 250ns and a write cycle time of 1ms, with write protection capabilities. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi CAT93C66VI-GT3 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66VI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
