
The CAT93C66YI-G is a 4Kb non-volatile EEPROM IC from Onsemi, featuring a maximum operating frequency of 2MHz and a supply voltage of 5V. It is packaged in a TSSOP8 package and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a supply current of 1mA. It is available in a rail/Tube packaging with 100 units per package.
Onsemi CAT93C66YI-G technical specifications.
| Access Time-Max | 250ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 2MHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C66YI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
