
8Kb Serial EEPROM memory, Non-Volatile, MICROWIRE interface, 100ns access time, 3MHz max frequency. Features a PDIP package with gold contact plating, suitable for through-hole mounting. Operates from 1.8V to 5.5V supply voltage, with a typical supply current of 3mA. Halogen and lead-free, RoHS compliant, with write protection enabled.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi CAT93C76LI-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 100ns |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Words | 1000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 7.11mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C76LI-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
