The CAT93C76YI-GT2 is an 8-bit industrial EEPROM with 512 words of memory. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum clock frequency of 1 MHz. The device is packaged in a TSSOP-8 package and is rated for industrial temperature operation from -40 to 85°C.
Onsemi CAT93C76YI-GT2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT93C76YI-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.