The CAT93C76YI-T3 is an 8-bit EEPROM memory IC with 512 words of storage. It operates over an industrial temperature range of -40°C to 85°C and is powered by a supply voltage of 1.8V to 5.5V. The device has a low standby current of 0.00001 mA and a maximum clock frequency of 1 MHz. It is available in a TSSOP-8 package with a width of 3 mm and a length of 4.4 mm.
Onsemi CAT93C76YI-T3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.003 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | EEPROM |
| Number of Ports | 1 |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT93C76YI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.