Onsemi CAT93C86L technical specifications.
| Package/Case | PDIP |
| Density | 16Kb |
| Frequency | 500kHz |
| Interface | MICROWIRE, Serial |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 16Kb |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Organization | 256 x 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C86L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.