Onsemi CAT93C86V-TE13 technical specifications.
| Access Time | 500ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Interface | MICROWIRE |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5.5V |
| Organization | 256 x 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C86V-TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.