
16Kb serial EEPROM memory, non-volatile, organized as 256 x 8 words. Features MICROWIRE, 3-wire serial interface with a maximum frequency of 500kHz. Operates from 1.8V to 5.5V supply voltage, with a nominal 5V. Packaged in an 8-pin SOIC (150 mils) surface mount configuration with gold contact plating. Supports write protection and offers a maximum access time of 1000ns.
Onsemi CAT93C86VI-G technical specifications.
| Access Time-Max | 1000ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 16Kb |
| Frequency | 3MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | MICROWIRE, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Organization | 256 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| Write Cycle Time-Max (tWC) | 1ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C86VI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.