Onsemi CAT93C86ZD4I-GT3 technical specifications.
| Access Time-Max | 500ns |
| Density | 16Kb |
| Frequency | 3MHz |
| Interface | Serial |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT93C86ZD4I-GT3 to view detailed technical specifications.
No datasheet is available for this part.