The CAT9532HV6I-G is a 24-pin quad I/O port IC from Onsemi, featuring a temperature grade of industrial and a supply voltage range of 2.3V to 5.5V. It is packaged in a TQFN-24 package, which is halogen-free and RoHS compliant. The IC has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for use in a variety of applications, including those requiring a high level of I/O expansion and control.
Onsemi CAT9532HV6I-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT9532HV6I-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.