Onsemi CAT9532YI-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9532YI-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
