The CAT9554AHV4I-G is an 8-bit parallel I/O port IC from Onsemi, designed for industrial temperature applications. It operates over a supply voltage range of 2.3V to 5.5V and features 8 I/O lines. The device is packaged in a 16-pin HVQCCN package and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including general-purpose I/O expansion.
Onsemi CAT9554AHV4I-G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 8 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT9554AHV4I-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.