Onsemi CAT9554AWI-G technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 104uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 50mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9554AWI-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.