
Onsemi CAT9554AWI-GT2 technical specifications.
| Package/Case | SOIC |
| Frequency | 400kHz |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Operating Supply Voltage | 5.5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9554AWI-GT2 to view detailed technical specifications.
No datasheet is available for this part.