
The CAT9555YI-T2 is a 16-bit I2C/SMBus I/O expander from Onsemi, packaged in a TSSOP package. It operates over a supply voltage range of 2.3V to 5.5V and a maximum supply current of 160mA. The device is RoHS compliant and halogen free, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It supports a maximum frequency of 400kHz and is available on a tape and reel packaging.
Onsemi CAT9555YI-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 400kHz |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Channels | 1 |
| Number of I/Os | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 160mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT9555YI-T2 to view detailed technical specifications.
No datasheet is available for this part.
