
4Kb Serial EEPROM memory, featuring an I²C interface and 2-wire communication. This surface mount component operates with a minimum supply voltage of 2.5V and a maximum of 5.5V, with a nominal operating voltage of 5V. It offers a maximum frequency of 400kHz and an access time of 3500ns. The TSSOP package with gold contact plating ensures reliable performance across an automotive temperature range of -40°C to 125°C.
Onsemi CAV24C04YE-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 4Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 512 |
| Operating Supply Voltage | 5V |
| Organization | 512X8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAV24C04YE-GT3 to view detailed technical specifications.
No datasheet is available for this part.
