8-Kb Serial EEPROM memory, featuring an I²C interface and 2-wire communication. This automotive-grade component offers a density of 8Kb with an organization of 1K x 8. It operates with a supply voltage range of 2.5V to 5.5V, supporting a maximum frequency of 100kHz. The memory boasts a surface mount design in a TSSOP package with gold contact plating, a width of 4.5mm, length of 3.1mm, and height of 1.05mm. It is halogen and lead-free, with a maximum operating temperature of 125°C and includes write protection.
Onsemi CAV24C08YE-GT3 technical specifications.
| Access Time | 3500ns |
| Access Time-Max | 3500ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 8Kb |
| Frequency | 100kHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 1 |
| Operating Supply Voltage | 5V |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAV24C08YE-GT3 to view detailed technical specifications.
No datasheet is available for this part.