Onsemi CAV25080VE-GT3 technical specifications.
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 8Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 1KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAV25080VE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.