The CAV25512YE-GT3 is an 8-bit EEPROM memory IC from Onsemi. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has 8 terminals and a pin count of 8. It features a memory capacity of 65536 words, with 64000 words of code. The IC is supplied with a voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 2.5V. It has a clock frequency of up to 10MHz.
Onsemi CAV25512YE-GT3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 10 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAV25512YE-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.