64Kb Serial EEPROM memory IC with SPI interface, operating at up to 10MHz. Features a 35ns maximum access time and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a 150-mil SOIC 8-pin package, offering 8KX8 organization. It supports supply voltages from 2.5V to 5.5V and includes write protection. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi CAV25640VE-GT3 technical specifications.
| Access Time-Max | 35ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Width | 4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAV25640VE-GT3 to view detailed technical specifications.
No datasheet is available for this part.
