The CAV25640YE-GT3 is a 64Kb EEPROM IC with an 8KX8 organization, supporting SPI and serial interfaces at a maximum frequency of 10MHz. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP package. The device is lead-free and halogen-free, and is compliant with RoHS regulations. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.5V, with a supply current of 3mA.
Onsemi CAV25640YE-GT3 technical specifications.
| Access Time-Max | 35ns |
| Package/Case | TSSOP |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAV25640YE-GT3 to view detailed technical specifications.
No datasheet is available for this part.