
Automotive-grade LED display driver IC featuring a 10µA maximum supply current and a wide operating temperature range of -40°C to 105°C. This 16-terminal device, housed in a 3.9mm x 9.9mm SOIC package (R-PDSO-G16), operates from a 3V to 5.5V supply voltage. Designed for LED display applications, it meets AEC-Q100 standards and offers a minimum frequency of 0.05Hz.
Onsemi CAV4109V-GT2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAV4109V-GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.