
The CAX809MTBI-T3 is a surface-mount simple reset/power-on reset IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device monitors a single voltage and has a threshold voltage of 4.38V. It features a totem-pole output and is available in a SOT-23 package, packaged on a tape and reel.
Onsemi CAX809MTBI-T3 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAX809MTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
