
Surface mount power management IC featuring a 3-pin SOT-23 package. This general-purpose reset supervisor monitors a single voltage with a reset threshold of 2.93V, ranging from 2.89V to 2.96V. Operating within a supply voltage range of 1.2V to 5.5V, it offers an active-high reset output with a 140ms timeout. Designed for surface mounting, this component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 320mW.
Onsemi CAX810STBI-T3 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reset | Active High |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAX810STBI-T3 to view detailed technical specifications.
No datasheet is available for this part.
