Onsemi CCRGEVB technical specifications.
| Lead Free | Lead Free |
| Output Current | 2A |
| Output Voltage | 20V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CCRGEVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.