
Quad 2-input NOR gate logic IC, CMOS technology, operating from 3V to 15V supply. Features 4 independent NOR gates, each with 2 inputs and 1 output. Supports through-hole mounting in a 14-pin DIP package. Offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 8.8mA. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Onsemi CD4001BCN technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 70ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD4001BCN to view detailed technical specifications.
No datasheet is available for this part.
