
Schmitt Trigger Inverter IC, 6 circuits, 6 gates, 6 inputs. Features CMOS technology, PDIP package for through-hole mounting. Operates with a minimum supply voltage of 3V and a maximum of 15V, with a maximum operating temperature of 125°C. Provides low-level output current of 4.2mA and high-level output current of -4.2mA, with a maximum output current of 8.8mA. Includes a propagation delay of 160ns and a turn-on delay time of 400ns. RoHS compliant.
Onsemi CD40106BCN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 160ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 400ns |
| Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CD40106BCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
