Onsemi CD4010CN technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CD4010CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
